
* Images are for reference only
JANTX1N4982D
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N4982D
- JLCPCB Part #
- C3738488
- Package
- Plugin
- Description
- -65℃~+175℃ 1 Independent 100V 110Ω 2uA@76V 5W 800Ω ±1% 插件 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.6483
200+
$12.6359
500+
$12.1912
1000+
$11.9721
Welcome back, may I help you?