This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTX1N4454UR-1

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTX1N4454UR-1
JLCPCB Part #
C3312686
Package
DO-213AA
Description
-55℃~+175℃@(Tj) 100nA@50V 1V@10mA 200mA 4ns 500mW 50V Standalone DO-213AA Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 264

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $4.3525
10+ $4.2529
30+ $4.1870
100+ $4.1196
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons