This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTX1N4370A-1

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTX1N4370A-1
JLCPCB Part #
C17262187
Package
DO-35
Description
100uA@1V 2.4V 30Ω 500mW DO-35 Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.0244
200+ $4.7979
500+ $4.6384
1000+ $4.5595

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons