
* Images are for reference only
JANTX1N4150UR-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N4150UR-1/TR
- JLCPCB Part #
- C3312664
- Package
- DO-213AA
- Description
- -65℃~+175℃@(Tj) 100nA@50V 1V@200mA 200mA 4ns 50V Independent DO-213AA Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8362
200+
$1.0984
500+
$1.0598
1000+
$1.0405
Welcome back, may I help you?