This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANS2N3499

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANS2N3499
JLCPCB Part #
C3201267
Package
TO-39(TO-205AD)
Description
-65℃~+200℃ 100 100V 10uA 1W 500mA 600mV NPN TO-39(TO-205AD) Bipolar (BJT)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $150.0674
200+ $58.0747
500+ $56.0332
1000+ $55.0261
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons