
* Images are for reference only
JANS1N6324/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANS1N6324/TR
- JLCPCB Part #
- C3740680
- Package
- DO-35
- Description
- -65℃~+175℃ 1 Independent 10V 1uA@10V 500mW 500Ω ±5% DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$126.7279
200+
$49.0430
500+
$47.3187
1000+
$46.4678
Welcome back, may I help you?