
* Images are for reference only
JANS1N6313US/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANS1N6313US/TR
- JLCPCB Part #
- C3730322
- Package
- DO-35
- Description
- -65℃~+175℃ 1 Independent 1.4kΩ 3.6V 3uA@1V 500mW ±5% DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$149.0571
200+
$57.6837
500+
$55.6560
1000+
$54.6542
Welcome back, may I help you?