
* Images are for reference only
JANS1N6108A/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANS1N6108A/TR
- JLCPCB Part #
- C3704478
- Package
- 插件,D3.6xL4.7mm
- Description
- 11.4V 16.9V 20uA 29.6A 500W 9.1V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS 插件,D3.6xL4.7mm ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$85.5647
200+
$33.1133
500+
$31.9493
1000+
$31.3746
Welcome back, may I help you?