
* Images are for reference only
JANS1N5819UR-1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANS1N5819UR-1
- JLCPCB Part #
- C3758329
- Package
- DO-213AB
- Description
- -65℃~+125℃ 1 Independent 1A 25A 45V 490mV@1A 50uA@45V DO-213AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$92.8173
200+
$35.9200
500+
$34.6573
1000+
$34.0341
Welcome back, may I help you?