
* Images are for reference only
JAN2N3498L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN2N3498L
- JLCPCB Part #
- C7290718
- Package
- TO-5
- Description
- -65℃~+200℃ 100V 10uA 1W 40 500mA 600mV NPN TO-5 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.1582
200+
$14.4282
500+
$13.9461
1000+
$13.7075
Welcome back, may I help you?