This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JAN1N978CUR-1/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JAN1N978CUR-1/TR
JLCPCB Part #
C3730002
Package
DO-213AA
Description
-65℃~+175℃ 1 Independent 1.5kΩ 125Ω 500mW 500nA@39V 51V ±2% DO-213AA Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 264

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.7509
264+ $4.9353
528+ $4.7619
1056+ $4.6752
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons