
* Images are for reference only
JAN1N6642UB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N6642UB
- JLCPCB Part #
- C17388737
- Package
- SMD-3P
- Description
- -65℃~+175℃ 1.2V@100mA 300mA 500nA@75V 5ns 75V SMD-3P Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.4085
200+
$20.1141
500+
$19.4425
1000+
$19.1092
Welcome back, may I help you?