
* Images are for reference only
JAN1N6144AUS/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N6144AUS/TR
- JLCPCB Part #
- C3714062
- Package
- MELF-SQ
- Description
- -55℃~+175℃ 1.5kW 11.4V 16.9V 20uA 88.8A 9.1V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS MELF-SQ ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.8464
200+
$9.2284
500+
$8.9041
1000+
$8.7452
Welcome back, may I help you?