
* Images are for reference only
JAN1N6108AUS/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N6108AUS/TR
- JLCPCB Part #
- C3701481
- Package
- MELF
- Description
- -55℃~+175℃ 11.4V 16.9V 20uA 29.6A 500W 9.1V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS MELF ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7297
200+
$7.2488
500+
$6.9936
1000+
$6.8683
Welcome back, may I help you?