This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JAN1N5711UR-1

Extended
Manufacturer
Microchip Tech
MFR.Part #
JAN1N5711UR-1
JLCPCB Part #
C6644158
Package
DO-213AA
Description
1V@15mA 200nA@50V 33mA 70V DO-213AA Schottky Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 264

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.8739
200+ $9.9252
500+ $9.5929
1000+ $9.4291

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons