This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JAN1N5196/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JAN1N5196/TR
JLCPCB Part #
C3312771
Package
DO-35(DO-204AH)
Description
-65℃~+175℃@(Tj) 100mA 1V@100mA 1uA@250V 225V Independent DO-35(DO-204AH) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.1263
200+ $7.4014
500+ $7.1413
1000+ $7.0128

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons