This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JAN1N4627UR-1/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JAN1N4627UR-1/TR
JLCPCB Part #
C3737894
Package
DO-213AA
Description
-65℃~+175℃ 1 Independent 1.2kΩ 500mW 5uA@5V 6.2V ±5% DO-213AA Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 264

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.4362
200+ $2.8778
500+ $2.7779
1000+ $2.7280
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons