
* Images are for reference only
JAN1N4621C-1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N4621C-1
- JLCPCB Part #
- C5743735
- Package
- DO-35(DO-204AH)
- Description
- 1.7kΩ 3.5uA@2V 3.6V 500mW DO-35(DO-204AH) Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.3882
200+
$9.3327
500+
$9.0201
1000+
$8.8671
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?