
* Images are for reference only
JAN1N4130C-1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N4130C-1
- JLCPCB Part #
- C5743687
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+175℃ 1 Independent 10nA@51.7V 500mW 68V 700Ω ±2% DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.6101
200+
$10.2190
500+
$9.8774
1000+
$9.7098
Welcome back, may I help you?