
* Images are for reference only
JAN1N3828CUR-1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN1N3828CUR-1
- JLCPCB Part #
- C6578373
- Package
- DO-213AB(MELF,LL41)
- Description
- -65℃~+175℃ 1 Independent 1W 2Ω 3uA@3V 6.2V ±2% DO-213AB(MELF,LL41) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 272
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$86.5845
272+
$34.5478
544+
$33.3931
1088+
$32.8229
Welcome back, may I help you?