This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JAN1N3595-1/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JAN1N3595-1/TR
JLCPCB Part #
C3312724
Package
DO-35
Description
-65℃~+175℃@(Tj) 125V 150mA 1V@200mA 1nA@125V 3us Independent DO-35 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7053
200+ $1.0484
500+ $1.0115
1000+ $0.9922
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons