
* Images are for reference only
HV9919BK7-G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- HV9919BK7-G
- JLCPCB Part #
- C622914
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 2MHz 4.5V~40V 5% Analog、PWM Buck DC-DC External DFN-8-EP(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0870
10+
$1.7820
30+
$1.5910
100+
$1.3951
500+
$1.3068
1000+
$1.2683
Related Products
Welcome back, may I help you?