
* Images are for reference only
HV9912NG-G-M901
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- HV9912NG-G-M901
- JLCPCB Part #
- C626732
- Package
- SOIC-16
- Description
- -40℃~+125℃ 1 106kHz、580kHz 2% 9V~100V DC-DC External Over Voltage Protection、Short-Circuit Protection PWM SEPIC、Buck、Boost SOIC-16 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 2600
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$1.7372
10+
$1.6987
30+
$1.6746
100+
$1.6489
Welcome back, may I help you?