
* Images are for reference only
HV2762LB-G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- HV2762LB-G
- JLCPCB Part #
- C633456
- Package
- VFBGA-64(7x7)
- Description
- 0℃~+70℃ 12pF 1:1 26Ω 3V~5.5V 5us 5us 8ns VFBGA-64(7x7) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2742
260+
$7.8461
520+
$7.5699
1040+
$7.4351
Related Products
Welcome back, may I help you?