
* Images are for reference only
HV2721/R4X
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- HV2721/R4X
- JLCPCB Part #
- C633454
- Package
- VQFN-64(9x9)
- Description
- 0℃~+70℃ 16 18pF 22Ω 2:1 3V~5.5V 50MHz 6us 6us VQFN-64(9x9) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.6473
260+
$11.8598
520+
$11.4440
1040+
$11.2385
Welcome back, may I help you?