This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HV2601BD-M936

Extended
Manufacturer
Microchip Tech
MFR.Part #
HV2601BD-M936
JLCPCB Part #
C626976
Package
CSP-42(5.3x5.3)
Description
0℃~+70℃ 16 26Ω 38pF 3V~5.5V 50MHz 5us 5us Bidirectional analog channel、Control interface integration CSP-42(5.3x5.3) Analog Switches, Multiplexers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.7774
200+ $11.5235
500+ $11.1192
1000+ $10.9179

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons