
* Images are for reference only
HV20320PJ-G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- HV20320PJ-G
- JLCPCB Part #
- C643228
- Package
- PLCC-28(11.5x11.5)
- Description
- -160V~-40V、4.5V~13.2V、40V~200V 0℃~+70℃ 22Ω 38pF 50MHz 5us 5us 8 PLCC-28(11.5x11.5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5158
200+
$6.3925
500+
$6.1680
1000+
$6.0566
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?