
* Images are for reference only
GCX1211-23-0
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- GCX1211-23-0
- JLCPCB Part #
- C3272784
- Package
- SOT-23-3
- Description
- -55℃~+125℃ 30V 4@C0V/C30V 6.8pF@4V,1MHz Independent SOT-23-3 Diodes - Variable Capacitance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6186
200+
$1.4015
500+
$1.3518
1000+
$1.3277
Welcome back, may I help you?