
* Images are for reference only
ENC624J600T-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ENC624J600T-I/PT
- JLCPCB Part #
- C630732
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 10Mbps、14Mbps、100Mbps、160Mbps 3V~3.6V Interrupt generation、Wake-up function、Power-up/reset configuration SPI、Parallel TQFP-64(10x10) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$8.4123
10+
$8.2292
30+
$8.1087
100+
$7.9866
Related Products
Welcome back, may I help you?