
* Images are for reference only
ENC28J60T/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ENC28J60T/SS
- JLCPCB Part #
- C628810
- Package
- SSOP-28-208mil
- Description
- 0℃~+70℃ 160mA 3.1V~3.6V SPI SSOP-28-208mil Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$7.4752
10+
$7.3082
30+
$7.1975
100+
$7.0867
Related Products
Welcome back, may I help you?