
* Images are for reference only
DSPIC33EP128GM304-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSPIC33EP128GM304-I/PT
- JLCPCB Part #
- C219292
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 128KB 35 3V~3.6V Integrated ADC interface、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer TQFP-44(10x10) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8145
10+
$2.7503
30+
$2.7085
100+
$2.6652
Related Products
Welcome back, may I help you?