
* Images are for reference only
DSPIC30F2010T-20E/MM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSPIC30F2010T-20E/MM
- JLCPCB Part #
- C2055310
- Package
- QFN-28-EP(6x6)
- Description
- -40℃~+125℃ 10bit 12KB 16 Bit 1KB 2.5V~5.5V 20 512Byte Built-in FLASH dsPIC QFN-28-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6342
10+
$3.9545
30+
$3.5518
100+
$3.1442
500+
$2.9558
1000+
$2.8704
Related Products
Welcome back, may I help you?