
* Images are for reference only
DSC8002BI1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC8002BI1
- JLCPCB Part #
- C614339
- Package
- QFN-4
- Description
- -40℃~+85℃ 1.8V~3.3V 10mA 150MHz CMOS ±50ppm QFN-4 Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 72
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3622
200+
$0.9153
500+
$0.8830
1000+
$0.8669
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?