
* Images are for reference only
DSC6101CE1A-000.0000
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC6101CE1A-000.0000
- JLCPCB Part #
- C612073
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 1.71V~3.63V 100MHz 3mA CMOS SMD3225-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 110
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9135
200+
$0.3542
500+
$0.3414
1000+
$0.3350
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?