
* Images are for reference only
DSC6023HI2A-00A8T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC6023HI2A-00A8T
- JLCPCB Part #
- C17355649
- Package
- VFLGA-4
- Description
- -40℃~+85℃ 1.3mA VFLGA-4 Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4677
200+
$0.9858
500+
$0.9521
1000+
$0.9361
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?