
* Images are for reference only
DSC6011ME2A-000.0000T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC6011ME2A-000.0000T
- JLCPCB Part #
- C2650846
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 1.3mA 1.71V~3.63V 80MHz CMOS SMD2016-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2860
200+
$0.4978
500+
$0.4801
1000+
$0.4721
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?