
* Images are for reference only
DSC6003JE2A-000.0000
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC6003JE2A-000.0000
- JLCPCB Part #
- C1527224
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 1.3mA 1.71V~3.63V 80MHz CMOS SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 140
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7289
10+
$0.5908
30+
$0.5218
100+
$0.4528
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?