
* Images are for reference only
DSC6001HI2B-024.0000
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC6001HI2B-024.0000
- JLCPCB Part #
- C5231195
- Package
- VFLGA-4(1.6x1.2)
- Description
- -40℃~+85℃ 1.3mA 1.71V~3.63V 24MHz CMOS ±25ppm VFLGA-4(1.6x1.2) Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$1.2290
10+
$1.2017
30+
$1.1823
100+
$1.1646
Welcome back, may I help you?