
* Images are for reference only
DSC557-0344FI0
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC557-0344FI0
- JLCPCB Part #
- C1669965
- Package
- QFN-14-EP(2.5x3.2)
- Description
- -40℃~+85℃ 100MHz 2 2.25V~3.6V QFN-14-EP(2.5x3.2) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 110
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7491
10+
$1.4834
30+
$1.3159
100+
$1.1451
500+
$1.0678
1000+
$1.0340
Related Products
Welcome back, may I help you?