This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DSC1222CI2-156M2500

Extended
Manufacturer
Microchip Tech
MFR.Part #
DSC1222CI2-156M2500
JLCPCB Part #
C17593317
Package
VDFN-6
Description
-40℃~+85℃ 156.25MHz 2.25V~3.63V 50mA LVPECL ±25ppm VDFN-6 Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 110

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5739
220+ $2.2251
550+ $2.1496
990+ $2.1143
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons