This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DSC1121CI2-012.2880

Extended
Manufacturer
Microchip Tech
MFR.Part #
DSC1121CI2-012.2880
JLCPCB Part #
C17459797
Package
SMD
Description
-40℃~+85℃ 12.288MHz 2.25V~3.6V 35mA CMOS ±25ppm SMD Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 110

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4259
220+ $1.3678
550+ $1.3213
990+ $1.2988
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons