
* Images are for reference only
DSC1103CI5-100.0000
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC1103CI5-100.0000
- JLCPCB Part #
- C617076
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 100MHz 2.25V~3.63V 32mA LVDS ±10ppm SMD3225-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 110
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9675
10+
$1.9257
30+
$1.8968
100+
$1.8679
Welcome back, may I help you?