
* Images are for reference only
DSC1101CI5-050.0000T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC1101CI5-050.0000T
- JLCPCB Part #
- C17561866
- Package
- SMD
- Description
- -40℃~+85℃ 2.25V~3.6V 35mA 50MHz CMOS ±10ppm SMD Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.2314
10+
$3.1624
30+
$3.1142
100+
$3.0676
Welcome back, may I help you?