
* Images are for reference only
DSC1004DC1-050.0000
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC1004DC1-050.0000
- JLCPCB Part #
- C17200490
- Package
- SMD
- Description
- 0℃~+70℃ 1.8V~3.3V 50MHz 8mA CMOS ±50ppm SMD Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5280
140+
$1.0087
560+
$0.9749
980+
$0.9589
Welcome back, may I help you?