
* Images are for reference only
DSC1001AE5-020.0000
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC1001AE5-020.0000
- JLCPCB Part #
- C611928
- Package
- SMD7050-4P
- Description
- -20℃~+70℃ 1.8V~3.3V 20MHz 6.5mA CMOS ±10ppm SMD7050-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9584
200+
$0.7581
500+
$0.7308
1000+
$0.7180
Welcome back, may I help you?