
* Images are for reference only
CL2N3-G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- CL2N3-G
- JLCPCB Part #
- C1524131
- Package
- TO-92-3
- Description
- -40℃~+125℃ 1 10% 20mA 5V~90V 90V TO-92-3 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0051
10+
$0.8301
30+
$0.7354
100+
$0.6278
500+
$0.5748
1000+
$0.5523
Related Products
Welcome back, may I help you?