
* Images are for reference only
CDLL5539B/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- CDLL5539B/TR
- JLCPCB Part #
- C3729879
- Package
- DO-213AB
- Description
- -65℃~+175℃ 1 Independent 10nA@17.1V 19V 500mW ±5% DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3812
200+
$2.8572
500+
$2.7573
1000+
$2.7074
Welcome back, may I help you?