
* Images are for reference only
CDLL5281D
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- CDLL5281D
- JLCPCB Part #
- C7228430
- Package
- DO-213AA
- Description
- -65℃~+175℃ 1 Independent 100nA@144V 2.5kΩ 200V 500mW DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 113
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.4428
226+
$8.1576
452+
$7.8846
1017+
$7.7498
Welcome back, may I help you?