
* Images are for reference only
CDLL4710
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- CDLL4710
- JLCPCB Part #
- C7228352
- Package
- DO-213AB
- Description
- 10nA@19V 25V 500mW DO-213AB Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0775
200+
$3.2243
500+
$3.1163
1000+
$3.0631
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?