
* Images are for reference only
CDLL4148E3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- CDLL4148E3
- JLCPCB Part #
- C3312680
- Package
- DO-213AA
- Description
- -65℃~+200℃@(Tj) 1.2V@100mA 200mA 500nA@75V 5ns 75V Independent DO-213AA Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2517
200+
$1.2585
500+
$1.2150
1000+
$1.1924
Welcome back, may I help you?